Part Details for EMZR500ARA221MHA0G by United Chemi-Con Inc
Results Overview of EMZR500ARA221MHA0G by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMZR500ARA221MHA0G Information
EMZR500ARA221MHA0G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMZR500ARA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZR500ARA221MHA0GCT-ND
|
DigiKey | CAP ALUM 220UF 20% 50V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2231 In Stock |
|
$0.2338 / $0.8300 | Buy Now |
DISTI #
661-EMZR500ARA221MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 50V 20% RoHS: Compliant | 3 |
|
$0.1720 / $0.7800 | Buy Now |
DISTI #
E02:0323_13131390
|
Arrow Electronics | Cap Aluminum Lytic 220uF 50V 20% (8 X 10mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2444 | Europe - 2780 |
|
$0.1534 / $0.1635 | Buy Now |
|
Future Electronics | MZR Series 50 v 220 uf 105c 8x10mm Low ESR 2k Hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
500 Reel |
|
$0.1900 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (8 X 10mm) SMD 0.18 Ohm 670mA 2000h 105°C Automotive T/R RoHS: Compliant |
5500 In Stock |
|
$0.2320 / $0.3059 | Buy Now |
DISTI #
77679482
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (8 X 10mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2337 | Americas - 5500 |
|
$0.3062 / $0.3977 | Buy Now |
DISTI #
87557059
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (8 X 10mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2444 | Americas - 2745 |
|
$0.1546 / $0.1591 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
EMZR500ARA221MHA0G
|
Avnet Abacus | (Alt: EMZR500ARA221MHA0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 220uF 50V 20% (8 X 10mm) SMD 0.18 Ohm 670mA 2000h 105°C Automotive T/R RoHS: Compliant |
5500 In Stock |
|
$0.2320 / $0.3059 | Buy Now |