Part Details for EMZR350ADA151MF80G by United Chemi-Con Inc
Results Overview of EMZR350ADA151MF80G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMZR350ADA151MF80G Information
EMZR350ADA151MF80G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMZR350ADA151MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3364
|
Newark | Emzr350Ada151Mf80G |Chemi-Con EMZR350ADA151MF80G RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | MZR Series 35 v 150 uf 105'c 6.3x7.7mm Low ESR 2k hours SMD Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel |
0 Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |