Part Details for EMZR160ARA102MJA0G by United Chemi-Con Inc
Overview of EMZR160ARA102MJA0G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZR160ARA102MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-5140-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
729 In Stock |
|
$0.2885 / $1.3500 | Buy Now |
DISTI #
661-EMZR160ARA102MJA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000uF 16V 20% RoHS: Compliant | 940 |
|
$0.2830 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive T/R RoHS: Compliant |
887 In Stock |
|
$0.4177 / $0.7382 | Buy Now |
DISTI #
64937636
|
Verical | Cap Aluminum Lytic 1000uF 16V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2226 | Americas - 850 |
|
$0.5512 / $0.9597 | Buy Now |
DISTI #
EMZR160ARA102MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1000uF 16V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive T/R RoHS: Compliant |
887 In Stock |
|
$0.4177 / $0.7382 | Buy Now |