Part Details for EMZK6R3ARA101ME61G by United Chemi-Con Inc
Overview of EMZK6R3ARA101ME61G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EMZK6R3ARA101ME61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZK6R3ARA101ME61GTR-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1236 | Buy Now |
DISTI #
661-EMZK6R3ARA101ME6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.1010 / $0.4400 | Order Now |
DISTI #
C1S143100507939
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 985 |
|
$0.1320 / $0.3660 | Buy Now |
Part Details for EMZK6R3ARA101ME61G
EMZK6R3ARA101ME61G CAD Models
EMZK6R3ARA101ME61G Part Data Attributes
|
EMZK6R3ARA101ME61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZK6R3ARA101ME61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2321,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2321 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.8 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 95 mA | |
Series | MZK | |
Size Code | 2321 | |
Width | 5.3 mm |