Part Details for EMZF160ADA151MF90G by United Chemi-Con Inc
Overview of EMZF160ADA151MF90G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for EMZF160ADA151MF90G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1366 / $0.2470 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1366 / $0.2470 | Buy Now |
Part Details for EMZF160ADA151MF90G
EMZF160ADA151MF90G CAD Models
EMZF160ADA151MF90G Part Data Attributes
|
EMZF160ADA151MF90G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZF160ADA151MF90G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 8.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 230 mA | |
Series | MZF | |
Size Code | 2826 | |
Width | 6.6 mm |