Part Details for EMZE160ADA471MJA0G by United Chemi-Con Inc
Overview of EMZE160ADA471MJA0G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZE160ADA471MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3353 / $0.6191 | Buy Now |
|
Bristol Electronics | 481 |
|
RFQ | ||
|
Quest Components | 384 |
|
$0.8880 / $2.2200 | Buy Now | |
DISTI #
C1S143100295256
|
Chip1Stop | Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 850mA 8000h 105C Cardboard T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 19687 |
|
$0.1710 / $0.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3353 / $0.6191 | Buy Now |
Part Details for EMZE160ADA471MJA0G
EMZE160ADA471MJA0G CAD Models
EMZE160ADA471MJA0G Part Data Attributes
|
EMZE160ADA471MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZE160ADA471MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 850 mA | |
Series | MZE | |
Size Code | 4341 | |
Width | 10.3 mm |