Part Details for EMZA6R3ARA101ME61G by United Chemi-Con Inc
Overview of EMZA6R3ARA101ME61G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA6R3ARA101ME61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6638
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 6.3V, 20%, Smd, Capacitor Case/Package: Rohs Compliant: Yes |Chemi-Con EMZA6R3ARA101ME61G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
565-EMZA6R3ARA101ME61GCT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4906 In Stock |
|
$0.1050 / $0.4700 | Buy Now |
DISTI #
661-EMZA6R3ARA101ME6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 2000 |
|
$0.0710 / $0.3900 | Buy Now |
|
Onlinecomponents.com | MZA series 6.3V 100uF 105C 5x5.8mm Aluminum Electrolytic Capacitor RoHS: Compliant |
1000 In Stock 6000 On Order |
|
$0.1554 / $0.2863 | Buy Now |
DISTI #
77891755
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R Min Qty: 1021 Package Multiple: 1 Date Code: 2401 | Americas - 3900 |
|
$0.0695 / $0.0716 | Buy Now |
DISTI #
69861117
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2316 | Americas - 1000 |
|
$0.2141 / $0.3722 | Buy Now |
|
Master Electronics | MZA series 6.3V 100uF 105C 5x5.8mm Aluminum Electrolytic Capacitor RoHS: Compliant |
1000 In Stock 6000 On Order |
|
$0.1554 / $0.2863 | Buy Now |
Part Details for EMZA6R3ARA101ME61G
EMZA6R3ARA101ME61G CAD Models
EMZA6R3ARA101ME61G Part Data Attributes
|
EMZA6R3ARA101ME61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA6R3ARA101ME61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2321,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.8 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 160 mA | |
Series | MZA | |
Size Code | 2321 | |
Width | 5.3 mm |