Part Details for EMZA6R3ADA221MF61G by Chemi-Con
Overview of EMZA6R3ADA221MF61G by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA6R3ADA221MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1102 |
|
RFQ | ||
DISTI #
EMZA6R3ADA221MF61G
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 6.3 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1850 | Buy Now |
Part Details for EMZA6R3ADA221MF61G
EMZA6R3ADA221MF61G CAD Models
EMZA6R3ADA221MF61G Part Data Attributes
|
EMZA6R3ADA221MF61G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMZA6R3ADA221MF61G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 240 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EMZA6R3ADA221MF61G
This table gives cross-reference parts and alternative options found for EMZA6R3ADA221MF61G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA6R3ADA221MF61G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZJ6R3ADA221MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | EMZA6R3ADA221MF61G vs EMZJ6R3ADA221MF61G |
EEVFK0J221P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | EMZA6R3ADA221MF61G vs EEVFK0J221P |
EEVFK0J221Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | EMZA6R3ADA221MF61G vs EEVFK0J221Q |
CM0J227M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EMZA6R3ADA221MF61G vs CM0J227M6L006VR |
EEVFK0J221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | EMZA6R3ADA221MF61G vs EEVFK0J221M |
MXZX-6R3/221M6X6TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2626, | Tecate Group | EMZA6R3ADA221MF61G vs MXZX-6R3/221M6X6TR13F |
227ACZ6R3M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | EMZA6R3ADA221MF61G vs 227ACZ6R3M |
CD0J227M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EMZA6R3ADA221MF61G vs CD0J227M6L006VR |
EEVFK0J221R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | EMZA6R3ADA221MF61G vs EEVFK0J221R |