Part Details for EMZA6R3ADA220MD61G by United Chemi-Con Inc
Overview of EMZA6R3ADA220MD61G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA6R3ADA220MD61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1009 / $0.1758 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1009 / $0.1758 | Buy Now |
Part Details for EMZA6R3ADA220MD61G
EMZA6R3ADA220MD61G CAD Models
EMZA6R3ADA220MD61G Part Data Attributes
|
EMZA6R3ADA220MD61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA6R3ADA220MD61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2017, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2017 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1350 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 5.1 mm | |
Manufacturer Series | MZA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 90 mA | |
Series | MZA | |
Size Code | 2017 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for EMZA6R3ADA220MD61G
This table gives cross-reference parts and alternative options found for EMZA6R3ADA220MD61G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA6R3ADA220MD61G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GACE220M10V4X5.4TR13 | Cal-Chip Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2217, CHIP | EMZA6R3ADA220MD61G vs GACE220M10V4X5.4TR13 |
EMZA160ADA220MD61G | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2017, ROHS COMPLIANT | EMZA6R3ADA220MD61G vs EMZA160ADA220MD61G |
GACEX220M35V6.3X5.4TR13 | Cal-Chip Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 3126, CHIP | EMZA6R3ADA220MD61G vs GACEX220M35V6.3X5.4TR13 |
EMZA100ADA220MD61G | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2017, ROHS COMPLIANT | EMZA6R3ADA220MD61G vs EMZA100ADA220MD61G |
GACE220M25V6.3X5.4TR13 | Cal-Chip Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 3126, CHIP | EMZA6R3ADA220MD61G vs GACE220M25V6.3X5.4TR13 |
EMZA250ADA220ME61G | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2321, ROHS COMPLIANT | EMZA6R3ADA220MD61G vs EMZA250ADA220ME61G |
EMZA350ADA220ME61G | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2321, ROHS COMPLIANT | EMZA6R3ADA220MD61G vs EMZA350ADA220ME61G |
GACEX220M50V8X6.2TR13 | Cal-Chip Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 3733, CHIP | EMZA6R3ADA220MD61G vs GACEX220M50V8X6.2TR13 |