Part Details for EMZA630ARA301MKG5S by United Chemi-Con Inc
Results Overview of EMZA630ARA301MKG5S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMZA630ARA301MKG5S Information
EMZA630ARA301MKG5S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMZA630ARA301MKG5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZA630ARA301MKG5SCT-ND
|
DigiKey | CAP ALUM 300UF 20% 63V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
760 In Stock |
|
$0.3256 / $1.2000 | Buy Now |
DISTI #
661-EMZA630ARA301MKG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.3420 / $1.2000 | Order Now |
Part Details for EMZA630ARA301MKG5S
EMZA630ARA301MKG5S CAD Models
EMZA630ARA301MKG5S Part Data Attributes
|
EMZA630ARA301MKG5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA630ARA301MKG5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 300uF, 5451,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 16 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1000 mA | |
Series | MZA | |
Size Code | 5451 | |
Width | 13 mm |