Part Details for EMZA630ADA101MJA0G by Chemi-Con
Overview of EMZA630ADA101MJA0G by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA630ADA101MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMZA630ADA101MJA0G
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 51500 In Stock |
|
$0.1530 | Buy Now |
Part Details for EMZA630ADA101MJA0G
EMZA630ADA101MJA0G CAD Models
EMZA630ADA101MJA0G Part Data Attributes
|
EMZA630ADA101MJA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMZA630ADA101MJA0G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.063 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 400 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for EMZA630ADA101MJA0G
This table gives cross-reference parts and alternative options found for EMZA630ADA101MJA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA630ADA101MJA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSC00AG1011JARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Vishay Intertechnologies | EMZA630ADA101MJA0G vs ZSC00AG1011JARL |
VZH101M1JTR-1010S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Surge Components Inc | EMZA630ADA101MJA0G vs VZH101M1JTR-1010S |
GSC00AG1011JARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Vishay Intertechnologies | EMZA630ADA101MJA0G vs GSC00AG1011JARL |