Part Details for EMZA250ARA221MHA0G by United Chemi-Con Inc
Results Overview of EMZA250ARA221MHA0G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMZA250ARA221MHA0G Information
EMZA250ARA221MHA0G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMZA250ARA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK4923
|
Newark | Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd, Capacitor Case/Package:Rad Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-EMZA250ARA221MHA0GCT-ND
|
DigiKey | CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
979 In Stock |
|
$0.2753 / $0.9500 | Buy Now |
DISTI #
661-EMZA250ARA221MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 25V 20% RoHS: Compliant | 460 |
|
$0.1730 / $0.7800 | Buy Now |
DISTI #
71262602
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2330 | Americas - 21000 |
|
$0.0643 / $0.0655 | Buy Now |
DISTI #
86343502
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 414 Package Multiple: 1 Date Code: 2401 | Americas - 1835 |
|
$0.1769 / $0.1897 | Buy Now |
DISTI #
EMZA250ARA221MHA0G
|
Avnet Abacus | Cap Alu SMD 220uF 20 25V 105C 2000hrs 600mA 8x10 Low ESR (Alt: EMZA250ARA221MHA0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EMZA250ARA221MHA0G
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6600 |
|
$0.3480 / $0.9120 | Buy Now |
Part Details for EMZA250ARA221MHA0G
EMZA250ARA221MHA0G CAD Models
EMZA250ARA221MHA0G Part Data Attributes
|
EMZA250ARA221MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA250ARA221MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 3533,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 600 mA | |
Series | MZA | |
Size Code | 3533 | |
Width | 8.3 mm |