There are no models available for this part yet.
Overview of EMZA160ADA470MF61G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EMZA160ADA470MF61G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R RoHS: Compliant |
59000 In Stock |
|
$0.1287 / $0.2320 | Buy Now | ||
DISTI #
78397391
|
Verical | Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2241 | Americas - 59000 |
|
$0.1647 / $0.2990 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R RoHS: Compliant |
59000 In Stock |
|
$0.1287 / $0.2320 | Buy Now |
CAD Models for EMZA160ADA470MF61G by United Chemi-Con Inc
Part Data Attributes for EMZA160ADA470MF61G by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
, 2826
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
360 mΩ
|
Height
|
5.8 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.00752 mA
|
Length
|
7.2 mm
|
Manufacturer Series
|
MZA
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
240 mA
|
Series
|
MZA
|
Size Code
|
2826
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for EMZA160ADA470MF61G
This table gives cross-reference parts and alternative options found for EMZA160ADA470MF61G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA160ADA470MF61G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZA160ADA470ME61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2321, ROHS COMPLIANT | United Chemi-Con Inc | EMZA160ADA470MF61G vs EMZA160ADA470ME61G |
Related Parts for EMZA160ADA470MF61G
-
EEEFK1C470PFixed Capacitors
-
RC2012F6342CSFixed Resistors
-
ERM8-050-09.0-L-DV-K-TRHeaders and Edge Type Connectors
-
STPS3L60SYRectifier Diodes
-
MPZ2012S102ATD25Data Line Filters
-
IRLML6402TRPBFPower Field-Effect Transistors
-
TPS82084SILRSwitching Regulator or Controllers
-
LP2951CMMXLinear Regulator ICs
-
1N5338BRLGZener Diodes