Part Details for EMY-602E by Ekulit Elektrotechnik Karl-Heinz Mauz GmbH
Overview of EMY-602E by Ekulit Elektrotechnik Karl-Heinz Mauz GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMY-602E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M484
|
Bürklin Elektronik | Microphone, 46 dB, 1.5-10 V, 0.5 mA, 30 Hz to 16 kHz, gray Min Qty: 1 | 74 |
|
$1.1840 / $1.7437 | Buy Now |