-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, EMT6, SC-107C, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMX51T2RCT-ND
|
DigiKey | NPN+NPN DRIVER TRANSISTOR. TWO 2 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
EMX51T2R
|
Avnet Americas | Transistor BJT Array Dual NPN 20V 200mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMX51T2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0423 / $0.0504 | Buy Now |
DISTI #
755-EMX51T2R
|
Mouser Electronics | Bipolar Transistors - BJT Bipolar Transistor SOT-563 SC-107C EMT6 RoHS: Compliant | 16514 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
|
Quest Components | 9345 |
|
$0.1033 / $0.5900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 8000 |
|
$0.0590 / $0.2660 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3682 |
|
$0.0590 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMX51T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMX51T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, EMT6, SC-107C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
This table gives cross-reference parts and alternative options found for EMX51T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMX51T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT6X1T2R | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, VMT6, 6 PIN | ROHM Semiconductor | EMX51T2R vs VT6X1T2R |