Part Details for EMX18T2R by ROHM Semiconductor
Overview of EMX18T2R by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMX18T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9852
|
Newark | Bipolar Array, Dual Npn, 12V/0.5A/Sot563 Rohs Compliant: Yes |Rohm EMX18T2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2250 / $0.5720 | Buy Now |
DISTI #
EMX18T2RCT-ND
|
DigiKey | TRANS 2NPN 12V 0.5A 6EMT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6295 In Stock |
|
$0.1575 / $0.5600 | Buy Now |
DISTI #
EMX18T2R
|
Avnet Americas | Trans GP BJT NPN 12V 0.5A 6-Pin EMT T/R - Tape and Reel (Alt: EMX18T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1113 / $0.1325 | Buy Now |
DISTI #
755-EMX18T2R
|
Mouser Electronics | Bipolar Transistors - BJT DUAL NPN 12V 500MA RoHS: Compliant | 5689 |
|
$0.1570 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1150 | Buy Now |
|
Quest Components | 780 |
|
$0.3420 / $0.8550 | Buy Now | |
DISTI #
EMX18T2R
|
TME | Transistor: NPN x2, bipolar, 12V, 0.5A, 150mW, SOT563 Min Qty: 5 | 0 |
|
$0.1080 / $0.1730 | RFQ |
|
Ameya Holding Limited | TRANS 2NPN 12V 0.5A 6EMT Min Qty: 1 | 100-Authorized Distributor |
|
$0.1480 / $0.4800 | Buy Now RFQ |
DISTI #
EMX18T2R
|
Avnet Asia | Trans GP BJT NPN 12V 0.5A 6-Pin EMT T/R (Alt: EMX18T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.1270 / $0.3510 | Buy Now |
Part Details for EMX18T2R
EMX18T2R CAD Models
EMX18T2R Part Data Attributes:
|
EMX18T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMX18T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |
Alternate Parts for EMX18T2R
This table gives cross-reference parts and alternative options found for EMX18T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMX18T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMX18NTN | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, NPN, Silicon, SC-88, 6 PIN | ROHM Semiconductor | EMX18T2R vs UMX18NTN |
KTC802E | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, NPN, Silicon, TES6, 6 PIN | KEC | EMX18T2R vs KTC802E |