EMW576P33-77.76-2.5/-30+75
Euroquartz Ltd
Description: PECL Output Clock Oscillator, 77.76MHz Nom, PECL 7 X 5 X 2.8MM SMD, W GROUP TCXO

Overview of EMW576P33-77.76-2.5/-30+75 by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for EMW576P33-77.76-2.5/-30+75 by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMW576P33-77.76-2.5/-30+75 by Euroquartz Ltd

EMW576P33-77.76-2.5/-30+75
Euroquartz Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; COMPLIMENTARY OUTPUT
Aging
1 PPM/FIRST YEAR
Fall Time-Max
1.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
2.5%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
77.76 MHz
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
Oscillator Type
PECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 2.8mm
Rise Time-Max
1.5 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. EMW576P33-77.76-2.5/-30+75
    Euroquartz Ltd
    PECL Output Clock Oscillator, 77.76MHz Nom, PECL 7 X 5 X 2.8MM SMD, W GROUP TCXO
    VS

Alternate Parts for EMW576P33-77.76-2.5/-30+75

This table gives cross-reference parts and alternative options found for EMW576P33-77.76-2.5/-30+75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMW576P33-77.76-2.5/-30+75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMW576P33-77.76-2.5/-10+60 PECL Output Clock Oscillator, 77.76MHz Nom, PECL 7 X 5 X 2.8MM SMD, W GROUP TCXO Euroquartz Ltd EMW576P33-77.76-2.5/-30+75 vs EMW576P33-77.76-2.5/-10+60

Related Parts for EMW576P33-77.76-2.5/-30+75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMW576P33-77.76-2.5/-30+75 by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMW576P33-77.76-2.5/-30+7... by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of EMW576P33-77.76-2.5/-30+7... would you like to use for your alert(s)?
  • Please alert me when EMW576P33-77.76-2.5/-30+7... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMW576P33-77.76-2.5/-30+7... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMW576P33-77.76-2.5/-30+7... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMW576P33-77.76-2.5/-30+7... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMW576P33-77.76-2.5/-30+7....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMW576P33-77.76-2.5/-30+75 by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: