EMVY6R3ADA331MF80G
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT

Overview of EMVY6R3ADA331MF80G by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EMVY6R3ADA331MF80G by Chemi-Con

Part # Manufacturer Description Stock Price Buy
Quest Components   720
  • 1 $0.8700
  • 15 $0.3915
  • 129 $0.2610
$0.2610 / $0.8700 Buy Now

CAD Models for EMVY6R3ADA331MF80G by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EMVY6R3ADA331MF80G by Chemi-Con

EMVY6R3ADA331MF80G
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Chemi-Con
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
7.7 mm
JESD-609 Code
e6
Leakage Current
0.02079 mA
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
280 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EMVY6R3ADA331MF80G
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT
    VS

Alternate Parts for EMVY6R3ADA331MF80G

This table gives cross-reference parts and alternative options found for EMVY6R3ADA331MF80G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVY6R3ADA331MF80G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CK0J337M6L07KVR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Samwha Electronics EMVY6R3ADA331MF80G vs CK0J337M6L07KVR
CM0J337M6L07KVR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Samwha Electronics EMVY6R3ADA331MF80G vs CM0J337M6L07KVR
6CE330FS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626 SUN Electronic Industries Corporation EMVY6R3ADA331MF80G vs 6CE330FS
RC0J337M6L07KVR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Samwha Electronics EMVY6R3ADA331MF80G vs RC0J337M6L07KVR
EEVFK0J331XP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2626, CHIP Panasonic Electronic Components EMVY6R3ADA331MF80G vs EEVFK0J331XP
EMZA6R3ADA331MF80G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Chemi-Con EMVY6R3ADA331MF80G vs EMZA6R3ADA331MF80G
EMZJ6R3ADA331MF80G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT Chemi-Con EMVY6R3ADA331MF80G vs EMZJ6R3ADA331MF80G
CD0J337M6L07KVR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Samwha Electronics EMVY6R3ADA331MF80G vs CD0J337M6L07KVR
MXZX-6R3/331M6X8TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2626, Tecate Group EMVY6R3ADA331MF80G vs MXZX-6R3/331M6X8TR13F
337ACZ6R3M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2626, LEAD FREE Illinois Capacitor Inc EMVY6R3ADA331MF80G vs 337ACZ6R3M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMVY6R3ADA331MF80G by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMVY6R3ADA331MF80G by Chemi-Con

  • Please alert me when EMVY6R3ADA331MF80G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMVY6R3ADA331MF80G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMVY6R3ADA331MF80G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMVY6R3ADA331MF80G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMVY6R3ADA331MF80G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMVY6R3ADA331MF80G by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: