Part Details for EMVY630ARA221MKE0S by United Chemi-Con Inc
Overview of EMVY630ARA221MKE0S by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY630ARA221MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9446
|
Newark | Aluminum Electrolytic Capacitor 220Uf 63V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):63V, Esr:0.19Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Chemi-Con EMVY630ARA221MKE0S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
16M7599
|
Newark | Capacitor Alum Elec 220Uf 63V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):63V, Esr:0.19Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mvy Seriesrohs Compliant: Yes |Chemi-Con EMVY630ARA221MKE0S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-2504-1-ND
|
DigiKey | CAP ALUM 220UF 20% 63V SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3425 In Stock |
|
$0.4649 / $1.3900 | Buy Now |
DISTI #
661-EMVY630A221MKE0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 63 Volt RoHS: Compliant | 6873 |
|
$0.3560 / $0.7800 | Buy Now |
|
Future Electronics | MVY SERIES SMD 63V 220uF 12.5x13.5MM 105C 5000HRS LOW IMPEDANCE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.3000 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R RoHS: Compliant |
2750 In Stock |
|
$0.4135 / $0.7116 | Buy Now |
DISTI #
82429831
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2319 | Americas - 2750 |
|
$0.5859 / $0.9251 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 165 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | 132 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R RoHS: Compliant |
2750 In Stock |
|
$0.4135 / $0.7116 | Buy Now |
Part Details for EMVY630ARA221MKE0S
EMVY630ARA221MKE0S CAD Models
EMVY630ARA221MKE0S Part Data Attributes
|
EMVY630ARA221MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY630ARA221MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, 5451
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 13.5 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 500 mA | |
Series | MVY | |
Size Code | 5451 | |
Width | 13 mm |