Part Details for EMVY500ARA3R3MD55G by United Chemi-Con Inc
Results Overview of EMVY500ARA3R3MD55G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVY500ARA3R3MD55G Information
EMVY500ARA3R3MD55G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVY500ARA3R3MD55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMVY500ARA3R3MD55G
|
Avnet Abacus | Cap Aluminium SMD 33uF 20 50V 105C 1000h 30mA 4x52mm Low ESR (Alt: EMVY500ARA3R3MD55G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EMVY500ARA3R3MD55G
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3900 |
|
$0.0624 / $0.0705 | Buy Now |
Part Details for EMVY500ARA3R3MD55G
EMVY500ARA3R3MD55G CAD Models
EMVY500ARA3R3MD55G Part Data Attributes
|
EMVY500ARA3R3MD55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY500ARA3R3MD55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2017,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 5.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30 mA | |
Series | MVY | |
Size Code | 2017 | |
Width | 4.3 mm |