Part Details for EMVY500ADA3R3MD55G by United Chemi-Con Inc
Overview of EMVY500ADA3R3MD55G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY500ADA3R3MD55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6273
|
Newark | Aluminum Electrolytic Capacitor 3.3Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:3.3µf, Voltage(Dc):50V, Esr:5Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mvy Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVY500ADA3R3MD55G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.2mm) SMD 30mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0385 / $0.0731 | Buy Now |
|
Bristol Electronics | 1899 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.2mm) SMD 30mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0385 / $0.0731 | Buy Now |
Part Details for EMVY500ADA3R3MD55G
EMVY500ADA3R3MD55G CAD Models
EMVY500ADA3R3MD55G Part Data Attributes
|
EMVY500ADA3R3MD55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY500ADA3R3MD55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2017
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
JESD-609 Code | e6 | |
Length | 5.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30 mA | |
Series | MVY | |
Size Code | 2017 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 4.3 mm |