Part Details for EMVY250ARA221MHA0G by United Chemi-Con Inc
Overview of EMVY250ARA221MHA0G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY250ARA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVY250ARA221MHA0GCT-ND
|
DigiKey | CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4844 In Stock |
|
$0.1668 / $0.7400 | Buy Now |
|
Onlinecomponents.com | OEMs, CMs ONLY (NO BROKERS) |
5000 In Stock |
|
$0.1690 / $0.4033 | Buy Now |
DISTI #
78809969
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 450mA 2000h 105°C T/R Automotive AEC-Q200 Min Qty: 150 Package Multiple: 50 Date Code: 2401 | Americas - 5000 |
|
$0.2430 / $0.5601 | Buy Now |
|
Master Electronics | OEMs, CMs ONLY (NO BROKERS) |
5000 In Stock |
|
$0.1690 / $0.4033 | Buy Now |
Part Details for EMVY250ARA221MHA0G
EMVY250ARA221MHA0G CAD Models
EMVY250ARA221MHA0G Part Data Attributes
|
EMVY250ARA221MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY250ARA221MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 450 mA | |
Series | MVY | |
Size Code | 3533 | |
Width | 8.3 mm |