Part Details for EMVY160ARA221MF80G by CHEMI-CON
Results Overview of EMVY160ARA221MF80G by CHEMI-CON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVY160ARA221MF80G Information
EMVY160ARA221MF80G by CHEMI-CON is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVY160ARA221MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51.04.70
|
Gudeco Elektronik | ELKO SMT (MVY) F80 220uF 16V 105°C 1000h (6,3 x 7,7 mm) Reel Low ESR/Imp. 340mOhm 280mA AEC-Q200 RoHS: Compliant Min Qty: 1800 Package Multiple: 900 | 0 |
|
Buy Now |