Part Details for EMVY101ARA101MKE0S by United Chemi-Con Inc
Overview of EMVY101ARA101MKE0S by United Chemi-Con Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY101ARA101MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9439
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 100V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):100V, Esr:0.33Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mvy Series Rohs Compliant: Yes |Chemi-Con EMVY101ARA101MKE0S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1370 |
|
$0.8020 / $1.5100 | Buy Now |
DISTI #
16M7577
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 100V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):100V, Esr:0.33Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Mvy Series Rohs Compliant: Yes |Chemi-Con EMVY101ARA101MKE0S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4380 | Buy Now |
DISTI #
565-2511-1-ND
|
DigiKey | CAP ALUM 100UF 20% 100V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3332 In Stock |
|
$0.4687 / $1.4000 | Buy Now |
DISTI #
661-EMVY101ARA101MKE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 100V RoHS: Compliant | 1432 |
|
$0.4580 / $1.4000 | Buy Now |
|
Future Electronics | EMVY Series 100 uF 100 V ±20% Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Container: Reel | 7750Reel |
|
$0.4000 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105°C Automotive T/R RoHS: Compliant |
9750 In Stock |
|
$0.4768 / $0.8876 | Buy Now |
DISTI #
77264176
|
Verical | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2335 | Americas - 9750 |
|
$0.6606 / $1.2328 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 94 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 100 uF, SURFACE MOUNT | 80 |
|
$0.5460 / $0.9100 | Buy Now |
Part Details for EMVY101ARA101MKE0S
EMVY101ARA101MKE0S CAD Models
EMVY101ARA101MKE0S Part Data Attributes
|
EMVY101ARA101MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY101ARA101MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, 5451
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 450 mA | |
Series | MVY | |
Size Code | 5451 | |
Terminal Finish | Tin (Sn) | |
Width | 13 mm |