Part Details for EMVY100ATR222MKG5S by United Chemi-Con Inc
Overview of EMVY100ATR222MKG5S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY100ATR222MKG5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EMVY100ATR222MKG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 2200uF 10 Volts 20% RoHS: Compliant | 0 |
|
$0.5070 / $1.5100 | Order Now |
|
Bristol Electronics | 1200 |
|
RFQ |
Part Details for EMVY100ATR222MKG5S
EMVY100ATR222MKG5S CAD Models
EMVY100ATR222MKG5S Part Data Attributes
|
EMVY100ATR222MKG5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY100ATR222MKG5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, 5451,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 5451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 16 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 950 mA | |
Series | MVY | |
Size Code | 5451 | |
Width | 13 mm |