Part Details for EMVK6R3ADA101MF55G by Chemi-Con
Overview of EMVK6R3ADA101MF55G by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMVK6R3ADA101MF55G
EMVK6R3ADA101MF55G CAD Models
EMVK6R3ADA101MF55G Part Data Attributes
|
EMVK6R3ADA101MF55G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVK6R3ADA101MF55G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0063 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, CARDBOARD, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 56 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for EMVK6R3ADA101MF55G
This table gives cross-reference parts and alternative options found for EMVK6R3ADA101MF55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVK6R3ADA101MF55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKA6.3VC100F55M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2626 | Chemi-Con | EMVK6R3ADA101MF55G vs MKA6.3VC100F55M |
NAWU101M6.3V6.3X6.3JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | EMVK6R3ADA101MF55G vs NAWU101M6.3V6.3X6.3JBF |
6.3RGV100M6.3X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626 | Rubycon Corporation | EMVK6R3ADA101MF55G vs 6.3RGV100M6.3X5.5 |
NAWU101M6.3V6.3X6.1JSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | EMVK6R3ADA101MF55G vs NAWU101M6.3V6.3X6.1JSF |
CVL-0J101MF60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Cal-Chip Electronics | EMVK6R3ADA101MF55G vs CVL-0J101MF60-R-LF |
6.3CE100LD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, 4.5 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | EMVK6R3ADA101MF55G vs 6.3CE100LD |
RVR-6V101MF61U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | EMVK6R3ADA101MF55G vs RVR-6V101MF61U-R2 |
UZG0J101MCR1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, 3.95MML CHIP | Nichicon Corporation | EMVK6R3ADA101MF55G vs UZG0J101MCR1GB |
NAWU101M6.3V6.3X6.1JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT | NIC Components Corp | EMVK6R3ADA101MF55G vs NAWU101M6.3V6.3X6.1JBF |
MVE6.3VC100MF55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Chemi-Con | EMVK6R3ADA101MF55G vs MVE6.3VC100MF55TR |