Part Details for EMVK500ADA470MHA0N by United Chemi-Con Inc
Overview of EMVK500ADA470MHA0N by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVK500ADA470MHA0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 63V 20% (8 X 10mm) SMD 170mA 2000h 105°C Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for EMVK500ADA470MHA0N
EMVK500ADA470MHA0N CAD Models
EMVK500ADA470MHA0N Part Data Attributes
|
EMVK500ADA470MHA0N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVK500ADA470MHA0N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for EMVK500ADA470MHA0N
This table gives cross-reference parts and alternative options found for EMVK500ADA470MHA0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVK500ADA470MHA0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVL500ADA470MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT | Chemi-Con | EMVK500ADA470MHA0N vs EMVL500ADA470MHA0G |
JL1H476M08010VR | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EMVK500ADA470MHA0N vs JL1H476M08010VR |
EMLA500ADA470MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT | Chemi-Con | EMVK500ADA470MHA0N vs EMLA500ADA470MHA0G |