Part Details for EMVH500ADA470MJA0G by United Chemi-Con Inc
Overview of EMVH500ADA470MJA0G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH500ADA470MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 0.5 Ohm 247mA 2000h 125°C Automotive T/R RoHS: Compliant |
13500 In Stock |
|
$0.2900 / $0.5294 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 0.5 Ohm 247mA 2000h 125°C Automotive T/R RoHS: Compliant |
13500 In Stock |
|
$0.2900 / $0.5294 | Buy Now |
Part Details for EMVH500ADA470MJA0G
EMVH500ADA470MJA0G CAD Models
EMVH500ADA470MJA0G Part Data Attributes:
|
EMVH500ADA470MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH500ADA470MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 500 mΩ | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 247 mA | |
Series | MVH | |
Size Code | 4341 | |
Width | 10.3 mm |