EMVH401ARA4R7MKE0S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 5151, CHIP, ROHS COMPLIANT

Overview of EMVH401ARA4R7MKE0S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EMVH401ARA4R7MKE0S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EMVH401ARA4R7MKE0S by Chemi-Con

EMVH401ARA4R7MKE0S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 5151
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Chemi-Con
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
13.5 mm
JESD-609 Code
e3
Leakage Current
0.1752 mA
Length
13 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Ripple Current
70 mA
Size Code
5151
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Width
13 mm
Want to compare parts?
  1. EMVH401ARA4R7MKE0S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 5151, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for EMVH401ARA4R7MKE0S

This table gives cross-reference parts and alternative options found for EMVH401ARA4R7MKE0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVH401ARA4R7MKE0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMVH401GRA4R7MKE0S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, 5451, Chemi-Con EMVH401ARA4R7MKE0S vs EMVH401GRA4R7MKE0S
MVH400VC4.7MK14 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 5151, CAN Chemi-Con EMVH401ARA4R7MKE0S vs MVH400VC4.7MK14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMVH401ARA4R7MKE0S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMVH401ARA4R7MKE0S by Chemi-Con

Select Manufacturer
Which Manufacturer of EMVH401ARA4R7MKE0S would you like to use for your alert(s)?
  • Please alert me when EMVH401ARA4R7MKE0S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMVH401ARA4R7MKE0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMVH401ARA4R7MKE0S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMVH401ARA4R7MKE0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMVH401ARA4R7MKE0S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMVH401ARA4R7MKE0S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: