Part Details for EMVH350GTR681MMH0S by United Chemi-Con Inc
Overview of EMVH350GTR681MMH0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH350GTR681MMH0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7552
|
Newark | Tray// Capacitor, Aluminum, 35 V, Cap.680 , Dia.18 , Leng.16 Rohs Compliant: Yes |Chemi-Con EMVH350GTR681MMH0S RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EMVH350GTR681MMH0S-ND
|
DigiKey | CAP ALUM 680UF 20% 35V SMD Min Qty: 1 Lead time: 28 Weeks Container: Tray |
300 In Stock |
|
$1.5711 / $3.8200 | Buy Now |
DISTI #
661-EMVH350GTR681MMH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 680UF 35V RoHS: Compliant | 0 |
|
$1.6000 / $1.7800 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 35V 20% (18 X 16.5mm) SMD 0.1 Ohm 1200mA 5000h 125°C Automotive Tray RoHS: Compliant | 0 |
|
$1.2600 / $2.7800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 35V 20% (18 X 16.5mm) SMD 0.1 Ohm 1200mA 5000h 125°C Automotive Tray RoHS: Compliant | 0 |
|
$1.2600 / $2.7800 | Buy Now |
Part Details for EMVH350GTR681MMH0S
EMVH350GTR681MMH0S CAD Models
EMVH350GTR681MMH0S Part Data Attributes
|
EMVH350GTR681MMH0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH350GTR681MMH0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, 7975
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 100 mΩ | |
Height | 16.5 mm | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1200 mA | |
Series | MVH | |
Size Code | 7975 | |
Width | 19 mm |