Part Details for EMVH161ARA100MKE0S by United Chemi-Con Inc
Overview of EMVH161ARA100MKE0S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH161ARA100MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-MVH160V100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 160VDC 10uF Tol 20% 12.5X13.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3640 / $1.0600 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 160V 20% (12.5 X 13.5mm) SMD 100mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.5000 / $0.8700 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 10uF 160V 20% (12.5 X 13.5mm) SMD 100mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.5000 / $0.8700 | Buy Now |
Part Details for EMVH161ARA100MKE0S
EMVH161ARA100MKE0S CAD Models
EMVH161ARA100MKE0S Part Data Attributes
|
EMVH161ARA100MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH161ARA100MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, 5451
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 5451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 13.5 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 100 mA | |
Series | MVH | |
Size Code | 5451 | |
Width | 13 mm |