Part Details for EMVH101ARA470MKE0S by United Chemi-Con Inc
Overview of EMVH101ARA470MKE0S by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH101ARA470MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7527
|
Newark | Taped/Capacitor, Aluminum, 10 V, Cap.47 , Dia.12 , Leng.13 Rohs Compliant: Yes |Chemi-Con EMVH101ARA470MKE0S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-2342-1-ND
|
DigiKey | CAP ALUM 47UF 20% 100V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5603 / $1.9500 | Buy Now |
DISTI #
661-MVH100V470M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100VDC 47uF Tol 20% 12.5X13.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3640 / $0.7900 | Order Now |
|
Future Electronics | MVH Series 47 uF 100 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 2500Reel |
|
$0.5100 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 0.33 Ohm 450mA 5000h 125°C Automotive T/R RoHS: Compliant |
750 In Stock |
|
$0.4753 / $0.5649 | Buy Now |
DISTI #
82117768
|
Verical | Cap Aluminum Lytic 47uF 100V 20%( 12.5 X 13.5mm) SMD 0.33 Ohm 450mA 5000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.8552 | Buy Now |
DISTI #
66221816
|
Verical | Cap Aluminum Lytic 47uF 100V 20%( 12.5 X 13.5mm) SMD 0.33 Ohm 450mA 5000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2238 | Americas - 750 |
|
$0.6465 / $0.7344 | Buy Now |
DISTI #
81710415
|
Verical | Cap Aluminum Lytic 47uF 100V 20%( 12.5 X 13.5mm) SMD 0.33 Ohm 450mA 5000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2410 | Americas - 150 |
|
$0.4859 | Buy Now |
DISTI #
SMC-EMVH101ARA470MKE0S
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 372 |
|
RFQ | |
DISTI #
C1S143100312447
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 5423 |
|
$0.6610 / $1.5500 | Buy Now |
Part Details for EMVH101ARA470MKE0S
EMVH101ARA470MKE0S CAD Models
EMVH101ARA470MKE0S Part Data Attributes
|
EMVH101ARA470MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH101ARA470MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, 5451
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 5451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 330 mΩ | |
Height | 13.5 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 450 mA | |
Series | MVH | |
Size Code | 5451 | |
Width | 13 mm |