Part Details for EMVH101ADA100MHA0G by United Chemi-Con Inc
Results Overview of EMVH101ADA100MHA0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVH101ADA100MHA0G Information
EMVH101ADA100MHA0G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVH101ADA100MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4579
|
Newark | T&r/Cap 10Uf 100V Elect Mvh Smd Rohs Compliant: Yes |Chemi-Con EMVH101ADA100MHA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | MVH Series 100 V 10 uF 8 x 10 mm ±20 % SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
6000 Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 100V 20%( 8 X 10mm) SMD 0.75 Ohm 70mA 2000h 125°C Automotive T/R RoHS: Compliant |
1 In Stock |
|
$0.1798 / $0.3545 | Buy Now |
DISTI #
EMVH101ADA100MHA0G
|
Avnet Abacus | Cap Alu SMD 10uF 20 100V 125C 2000hrs 70mA 8x10 Auto Low ESR (Alt: EMVH101ADA100MHA0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 10uF 100V 20%( 8 X 10mm) SMD 0.75 Ohm 70mA 2000h 125°C Automotive T/R RoHS: Compliant |
1 In Stock |
|
$0.1798 / $0.3545 | Buy Now |
|
New Advantage Corporation | MVH Series 100 V 10 uF 8 x 10 mm �20 % SMT Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$0.2867 / $0.3071 | Buy Now |
Part Details for EMVH101ADA100MHA0G
EMVH101ADA100MHA0G CAD Models
EMVH101ADA100MHA0G Part Data Attributes
|
EMVH101ADA100MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH101ADA100MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, 3533
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 750 mΩ | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 70 mA | |
Series | MVH | |
Size Code | 3533 | |
Width | 8.3 mm |