Part Details for EMVH101ADA100MHA0G by Chemi-Con
Results Overview of EMVH101ADA100MHA0G by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVH101ADA100MHA0G Information
EMVH101ADA100MHA0G by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVH101ADA100MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 UF, SURFACE MOUNT | 8 |
|
$0.7060 / $0.8825 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 95 |
|
RFQ |
Part Details for EMVH101ADA100MHA0G
EMVH101ADA100MHA0G CAD Models
EMVH101ADA100MHA0G Part Data Attributes
|
EMVH101ADA100MHA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVH101ADA100MHA0G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 750 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01 mA | |
Length | 9 mm | |
Manufacturer Series | MVH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 70 mA | |
Series | MVH | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for EMVH101ADA100MHA0G
This table gives cross-reference parts and alternative options found for EMVH101ADA100MHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVH101ADA100MHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RVT-100V100MG10U-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP | EMVH101ADA100MHA0G vs RVT-100V100MG10U-R2 |
EMVH101ADA100MHA0G Frequently Asked Questions (FAQ)
-
Chemi-Con recommends derating the voltage by 10-20% to ensure reliable operation and extend the lifespan of the capacitor.
-
The EMVH101ADA100MHA0G is rated for operation up to 125°C, but its capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature coefficients and derating guidelines.
-
Handle the capacitor by the body, avoiding touching the terminals. Mount the capacitor with the terminals facing downwards to prevent moisture accumulation. Use a soldering iron with a temperature below 350°C to prevent damage.
-
The EMVH101ADA100MHA0G is designed to withstand moderate vibration. However, extreme vibration may cause the capacitor to fail. Consult Chemi-Con's vibration test report and perform your own vibration testing to ensure reliability.
-
The EMVH101ADA100MHA0G is suitable for high-frequency applications up to 1 MHz. However, the capacitor's impedance and ESR may increase at high frequencies, affecting its performance. Consult the datasheet for high-frequency characteristics.