Part Details for EMVE6R3GDA682MMN0S by Chemi-Con
Overview of EMVE6R3GDA682MMN0S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMVE6R3GDA682MMN0S
EMVE6R3GDA682MMN0S CAD Models
EMVE6R3GDA682MMN0S Part Data Attributes
|
EMVE6R3GDA682MMN0S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVE6R3GDA682MMN0S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.2852 mA | |
Length | 20 mm | |
Manufacturer Series | MVE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1350 mA | |
Series | MVE | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.48 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for EMVE6R3GDA682MMN0S
This table gives cross-reference parts and alternative options found for EMVE6R3GDA682MMN0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVE6R3GDA682MMN0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVE6R3ADB682MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVE6R3GDA682MMN0S vs EMVE6R3ADB682MMN0S |
EMVE6R3GTR682MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVE6R3GDA682MMN0S vs EMVE6R3GTR682MMN0S |
EMVE6R3ADA682MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVE6R3GDA682MMN0S vs EMVE6R3ADA682MMN0S |