Datasheets
EMVE6R3GDA682MLN0S by:
Chemi-Con
Chemi-Con
United Chemi-Con Inc
Not Found

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767, ROHS COMPLIANT

Part Details for EMVE6R3GDA682MLN0S by Chemi-Con

Results Overview of EMVE6R3GDA682MLN0S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

EMVE6R3GDA682MLN0S Information

EMVE6R3GDA682MLN0S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Part Details for EMVE6R3GDA682MLN0S

EMVE6R3GDA682MLN0S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EMVE6R3GDA682MLN0S Part Data Attributes

EMVE6R3GDA682MLN0S Chemi-Con
Buy Now Datasheet
Compare Parts:
EMVE6R3GDA682MLN0S Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description , 6767
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Chemi-Con
Capacitance 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Height 21.5 mm
JESD-609 Code e3
Leakage Current 1.2852 mA
Length 18 mm
Manufacturer Series MVE
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, CARDBOARD, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1200 mA
Series MVE
Size Code 6767
Surface Mount YES
Tan Delta 0.48
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT
Width 17 mm

Alternate Parts for EMVE6R3GDA682MLN0S

This table gives cross-reference parts and alternative options found for EMVE6R3GDA682MLN0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVE6R3GDA682MLN0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
EMVE6R3ATR682MLN0S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767, ROHS COMPLIANT EMVE6R3GDA682MLN0S vs EMVE6R3ATR682MLN0S
EMVE6R3GTR682MLN0S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767, ROHS COMPLIANT EMVE6R3GDA682MLN0S vs EMVE6R3GTR682MLN0S
EMVE6R3ADB682MLN0S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767, ROHS COMPLIANT EMVE6R3GDA682MLN0S vs EMVE6R3ADB682MLN0S
EMVE6R3GDB682MLN0S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767, ROHS COMPLIANT EMVE6R3GDA682MLN0S vs EMVE6R3GDB682MLN0S
EMVE6R3ADA682MLN0S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767, ROHS COMPLIANT EMVE6R3GDA682MLN0S vs EMVE6R3ADA682MLN0S