Part Details for EMVE500ARA100MF55G by United Chemi-Con Inc
Results Overview of EMVE500ARA100MF55G by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVE500ARA100MF55G Information
EMVE500ARA100MF55G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVE500ARA100MF55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE500ARA100MF55GCT-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
201 In Stock |
|
$0.0640 / $0.3000 | Buy Now |
DISTI #
661-EMVE500ARA100MF5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10UF 50V 20% RoHS: Compliant | 478 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
E02:0323_19505693
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.2mm) SMD 0.032A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2442 | Europe - 6000 |
|
$0.0586 / $0.0717 | Buy Now |
|
Future Electronics | MVE Series 10 uf 50 V 105C 6.3 x 5.2 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.0650 / $0.0709 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11000 In Stock |
|
$0.0672 / $0.0766 | Buy Now |
DISTI #
86928440
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.2mm) SMD 0.032A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2437 | Americas - 11000 |
|
$0.0888 / $0.0996 | Buy Now |
DISTI #
87671008
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.2mm) SMD 0.032A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2442 | Americas - 6000 |
|
$0.0591 / $0.0723 | Buy Now |
DISTI #
84350345
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.2mm) SMD 0.032A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 820 Package Multiple: 1 Date Code: 2401 | Americas - 1044 |
|
$0.1352 | Buy Now |
DISTI #
EMVE500ARA100MF55G
|
Avnet Abacus | Cap Aluminium SMD 10uF 20 50V 105C 1000h 32mA 63x52mm (Alt: EMVE500ARA100MF55G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
11000 In Stock |
|
$0.0672 / $0.0766 | Buy Now |