Part Details for EMVE500ADA3R3MD55G by United Chemi-Con Inc
Overview of EMVE500ADA3R3MD55G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE500ADA3R3MD55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9339
|
Newark | Aluminum Electrolytic Capacitor 3.3Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:3.3µf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mve Series Rohs Compliant: Yes |Chemi-Con EMVE500ADA3R3MD55G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 50V 20%( 4 X 5.2mm) SMD 15mA 1000h 105°C Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1479 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3.3 uF, SURFACE MOUNT, 1717 | 1183 |
|
$0.2805 / $0.9350 | Buy Now |
Part Details for EMVE500ADA3R3MD55G
EMVE500ADA3R3MD55G CAD Models
EMVE500ADA3R3MD55G Part Data Attributes
|
EMVE500ADA3R3MD55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE500ADA3R3MD55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2017
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 5.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 15 mA | |
Series | MVE | |
Size Code | 2017 | |
Width | 4.3 mm |