Part Details for EMVE451GTR220MMN0S by United Chemi-Con Inc
Overview of EMVE451GTR220MMN0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE451GTR220MMN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE451GTR220MMN0S-ND
|
DigiKey | CAP ALUM 22UF 20% 450V SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
290 In Stock |
|
$1.9000 / $4.0800 | Buy Now |
DISTI #
661-EMVE451GTR220MMN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 450volts 22uF 18X21.5 RoHS: Compliant | 0 |
|
$1.9500 / $2.3000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 450V 20%( 18 X 21.5mm) SMD 130mA 2000h 105°C Automotive Tray RoHS: Compliant | 0 |
|
$2.4800 / $3.6200 | Buy Now |
DISTI #
84747007
|
Verical | Cap Aluminum Lytic 22uF 450V 20% (18 X 21.5mm) SMD 130mA 2000h 105°C Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2312 | Americas - 16 |
|
$2.6710 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 450V 20%( 18 X 21.5mm) SMD 130mA 2000h 105°C Automotive Tray RoHS: Compliant | 0 |
|
$2.4800 / $3.6200 | Buy Now |
Part Details for EMVE451GTR220MMN0S
EMVE451GTR220MMN0S CAD Models
EMVE451GTR220MMN0S Part Data Attributes
|
EMVE451GTR220MMN0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE451GTR220MMN0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, 7975
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 7975 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 21.5 mm | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 130 mA | |
Series | MVE | |
Size Code | 7975 | |
Width | 19 mm |