Part Details for EMVE350ADA330MF60G by Chemi-Con
Overview of EMVE350ADA330MF60G by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVE350ADA330MF60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 RoHS: Compliant |
|
|
RFQ |
Part Details for EMVE350ADA330MF60G
EMVE350ADA330MF60G CAD Models
EMVE350ADA330MF60G Part Data Attributes
|
EMVE350ADA330MF60G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVE350ADA330MF60G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.01155 mA | |
Manufacturer Series | MVE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, CARDBOARD, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 54 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for EMVE350ADA330MF60G
This table gives cross-reference parts and alternative options found for EMVE350ADA330MF60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVE350ADA330MF60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKA35VC33MF80 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2626, CAN | Chemi-Con | EMVE350ADA330MF60G vs MKA35VC33MF80 |
B41121A7336M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | EMVE350ADA330MF60G vs B41121A7336M000 |
RVC-35V330MF80U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | EMVE350ADA330MF60G vs RVC-35V330MF80U-R2 |
35CV33FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CAN | SUN Electronic Industries Corporation | EMVE350ADA330MF60G vs 35CV33FH |
35RGV33M6.3X8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Rubycon Corporation | EMVE350ADA330MF60G vs 35RGV33M6.3X8 |
MVE35VC33MF60TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | Chemi-Con | EMVE350ADA330MF60G vs MVE35VC33MF60TR |
B41121B7336M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | EMVE350ADA330MF60G vs B41121B7336M000 |
RVR-35V330MF61U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | EMVE350ADA330MF60G vs RVR-35V330MF61U-R2 |
MVE35VC33MF60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CAN | Chemi-Con | EMVE350ADA330MF60G vs MVE35VC33MF60 |
MVL35VC33MF80 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CAN | Chemi-Con | EMVE350ADA330MF60G vs MVL35VC33MF80 |