Part Details for EMVE250ADA100ME55G by United Chemi-Con Inc
Overview of EMVE250ADA100ME55G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE250ADA100ME55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26000 |
|
RFQ | ||
|
Quest Components | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | 20800 |
|
$0.0670 / $0.3830 | Buy Now |
DISTI #
C1S143100351534
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 4755 |
|
$0.0573 / $0.1180 | Buy Now |
Part Details for EMVE250ADA100ME55G
EMVE250ADA100ME55G CAD Models
EMVE250ADA100ME55G Part Data Attributes
|
EMVE250ADA100ME55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE250ADA100ME55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, 2321
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2321 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 27 mA | |
Series | MVE | |
Size Code | 2321 | |
Width | 5.3 mm |