There are no models available for this part yet.
Overview of EMVE160GDA222MLH0S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE160GDA222MLH0S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 16V 20% (16 X 16.5mm) SMD 950mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$1.2200 / $2.1800 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 2200uF 16V 20% (16 X 16.5mm) SMD 950mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$1.2200 / $2.1800 | Buy Now |
CAD Models for EMVE160GDA222MLH0S by United Chemi-Con Inc
Part Data Attributes for EMVE160GDA222MLH0S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
, 7167
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM
|
Height
|
16.5 mm
|
Length
|
18 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
950 mA
|
Series
|
MVE
|
Size Code
|
7167
|
Width
|
17 mm
|
Related Parts for EMVE160GDA222MLH0S
-
UUG1C222MNQ1MSFixed Capacitors
-
CR0805-FX-4702ELFFixed Resistors
-
22R106MCFixed Inductors
-
BAV99-TPRectifier Diodes
-
SMBJ33ATransient Suppressors
-
MIC2104YML-TRSwitching Regulator or Controllers
-
L7908CV-DGLinear Regulator ICs
-
SQ4284EY-T1_GE3Small Signal Field-Effect Transistors
-
LF357NOperational Amplifiers