Part Details for EMVE101ARA220MHA0G by United Chemi-Con Inc
Overview of EMVE101ARA220MHA0G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE101ARA220MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE101ARA220MHA0GCT-ND
|
DigiKey | CAP ALUM 22UF 20% 100V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.1893 / $0.7100 | Buy Now |
DISTI #
661-EMVE101ARA220MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.2830 / $0.7100 | Order Now |
|
Future Electronics | MVE Series 22 uF 100 V 20 % Surface Mount Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Onlinecomponents.com | MVE Series 22 uF 100 V 20 % Surface Mount Can Aluminum Electrolytic Capacitor RoHS: Compliant |
1300 In Stock |
|
$0.1803 / $0.3261 | Buy Now |
DISTI #
69825504
|
Verical | Surface Mount Aluminum Electrolytic Capacitors Min Qty: 500 Package Multiple: 500 Date Code: 2246 | Americas - 1000 |
|
$0.2903 / $0.4529 | Buy Now |
DISTI #
63060604
|
Verical | Surface Mount Aluminum Electrolytic Capacitors Min Qty: 222 Package Multiple: 1 Date Code: 2201 | Americas - 700 |
|
$0.3415 / $0.3690 | Buy Now |
DISTI #
EMVE101ARA220MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | MVE Series 22 uF 100 V 20 % Surface Mount Can Aluminum Electrolytic Capacitor RoHS: Compliant |
1300 In Stock |
|
$0.1803 / $0.3261 | Buy Now |
Part Details for EMVE101ARA220MHA0G
EMVE101ARA220MHA0G CAD Models
EMVE101ARA220MHA0G Part Data Attributes
|
EMVE101ARA220MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE101ARA220MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 100 mA | |
Series | MVE | |
Size Code | 3533 | |
Width | 8.3 mm |