Part Details for EMVE101ADA220MHA0G by United Chemi-Con Inc
Overview of EMVE101ADA220MHA0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE101ADA220MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4469
|
Newark | Capacitor Alum Elec 22Uf 100V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mve Series, Product Diameter:8Mm Rohs Compliant: Yes |Chemi-Con EMVE101ADA220MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09P9291
|
Newark | Aluminum Electrolytic Capacitor 22Uf 100V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mve Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVE101ADA220MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | MVE Series 22 uF 100 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 999999 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2200 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 100V 20% (8 X 10mm) SMD 100mA 2000h 105°C Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
NexGen Digital | 300 |
|
RFQ |
Part Details for EMVE101ADA220MHA0G
EMVE101ADA220MHA0G CAD Models
EMVE101ADA220MHA0G Part Data Attributes
|
EMVE101ADA220MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE101ADA220MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 100 mA | |
Series | MVE | |
Size Code | 3533 | |
Width | 8.3 mm |