Part Details for EMVE100ARA151MF80G by Chemi-Con
Overview of EMVE100ARA151MF80G by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE100ARA151MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMVE100ARA151MF80G
|
TTI | Aluminum Electrolytic Capacitors - SMD 150UF 100V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0840 | Buy Now |
Part Details for EMVE100ARA151MF80G
EMVE100ARA151MF80G CAD Models
EMVE100ARA151MF80G Part Data Attributes
|
EMVE100ARA151MF80G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVE100ARA151MF80G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.015 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |