EMVA6R3GDA332MLH0S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6767, ROHS COMPLIANT

Overview of EMVA6R3GDA332MLH0S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for EMVA6R3GDA332MLH0S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMVA6R3GDA332MLH0S by Chemi-Con

EMVA6R3GDA332MLH0S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Chemi-Con
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
16.5 mm
JESD-609 Code
e3
Leakage Current
0.6237 mA
Length
18 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1200 mA
Size Code
6767
Surface Mount
YES
Tan Delta
0.42
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Width
17 mm
Want to compare parts?
  1. EMVA6R3GDA332MLH0S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6767, ROHS COMPLIANT
    VS

Alternate Parts for EMVA6R3GDA332MLH0S

This table gives cross-reference parts and alternative options found for EMVA6R3GDA332MLH0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVA6R3GDA332MLH0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UUG0J332MNL1MS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT Nichicon Corporation EMVA6R3GDA332MLH0S vs UUG0J332MNL1MS
EMVA6R3ATR332MLH0S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6767, ROHS COMPLIANT Chemi-Con EMVA6R3GDA332MLH0S vs EMVA6R3ATR332MLH0S
UUG0J332MNL1ZD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT Nichicon Corporation EMVA6R3GDA332MLH0S vs UUG0J332MNL1ZD
EMVA6R3ADB332MLH0S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6767, ROHS COMPLIANT Chemi-Con EMVA6R3GDA332MLH0S vs EMVA6R3ADB332MLH0S
EMVA6R3ARA332MLH0S Aluminum Electrolytic Capacitor, Chemi-Con EMVA6R3GDA332MLH0S vs EMVA6R3ARA332MLH0S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMVA6R3GDA332MLH0S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMVA6R3GDA332MLH0S by Chemi-Con

Select Manufacturer
Which Manufacturer of EMVA6R3GDA332MLH0S would you like to use for your alert(s)?
  • Please alert me when EMVA6R3GDA332MLH0S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMVA6R3GDA332MLH0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMVA6R3GDA332MLH0S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMVA6R3GDA332MLH0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMVA6R3GDA332MLH0S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMVA6R3GDA332MLH0S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: