There are no models available for this part yet.
Overview of EMVA6R3ADA101ME55G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA6R3ADA101ME55G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K4415
|
Newark | Capacitor Alum Elec 100Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Product Length:- Rohs Compliant: Yes |Chemi-Con EMVA6R3ADA101ME55G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.1070 | Buy Now | |
DISTI #
09P9254
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA6R3ADA101ME55G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 | Buy Now | |
DISTI #
565-2057-1-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147 In Stock |
|
$0.0806 / $0.3400 | Buy Now | |
Future Electronics | MVA Series 6.3 V 100 uF 85°C Ø5 x 5.2 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0754 / $0.0827 | Buy Now | ||
Quest Components | 1032 |
|
$0.2184 / $0.5460 | Buy Now |
CAD Models for EMVA6R3ADA101ME55G by United Chemi-Con Inc
Part Data Attributes for EMVA6R3ADA101ME55G by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM
|
Height
|
5.2 mm
|
Length
|
5.9 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
55 mA
|
Series
|
MVA
|
Size Code
|
2321
|
Width
|
5.3 mm
|
Related Parts for EMVA6R3ADA101ME55G
-
EMVA630ADA4R7ME55GFixed Capacitors
-
CRCW04021M07FKEDFixed Resistors
-
S4B-PH-KL(LF)(SN)Headers and Edge Type Connectors
-
74438335100Fixed Inductors
-
1N4148W-7-FRectifier Diodes
-
ACH4518-682-TD01Data Line Filters
-
TC6320TG-GPower Field-Effect Transistors
-
293D475X0016A2TE3Tantalum Capacitors
-
LM43603QPWPRQ1Switching Regulator or Controllers