Part Details for EMVA630ARA221MKE0S by United Chemi-Con Inc
Results Overview of EMVA630ARA221MKE0S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVA630ARA221MKE0S Information
EMVA630ARA221MKE0S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVA630ARA221MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7508
|
Newark | Taped/Capacitor, Aluminum, 63 V, Cap.220 , Dia.12 , Leng.13 Rohs Compliant: Yes |Chemi-Con EMVA630AR... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
661-EMVA630ARA221MKE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63volts 220uF 12.5X13.5 RoHS: Compliant | 50 |
|
$0.8510 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.9460 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 580mA 2000h 85°C T/R RoHS: Compliant |
750 In Stock |
|
$0.6060 / $1.0680 | Buy Now |
DISTI #
71278882
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.58A 2000h 85°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2319 | Americas - 750 |
|
$0.8824 / $1.3194 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 580mA 2000h 85°C T/R RoHS: Compliant |
750 In Stock |
|
$0.6060 / $1.0680 | Buy Now |
Part Details for EMVA630ARA221MKE0S
EMVA630ARA221MKE0S CAD Models
EMVA630ARA221MKE0S Part Data Attributes
|
EMVA630ARA221MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA630ARA221MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, 5451
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 13.5 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 580 mA | |
Series | MVA | |
Size Code | 5451 | |
Width | 13 mm |