Part Details for EMVA4R0ADA101ME55G by Chemi-Con
Overview of EMVA4R0ADA101ME55G by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMVA4R0ADA101ME55G
EMVA4R0ADA101ME55G CAD Models
EMVA4R0ADA101ME55G Part Data Attributes
|
EMVA4R0ADA101ME55G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVA4R0ADA101ME55G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.004 mA | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 50 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.42 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for EMVA4R0ADA101ME55G
This table gives cross-reference parts and alternative options found for EMVA4R0ADA101ME55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVA4R0ADA101ME55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVA4R0ARA101ME55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF, 2321, | Chemi-Con | EMVA4R0ADA101ME55G vs EMVA4R0ARA101ME55G |