Part Details for EMVA160ADA151MF80G by United Chemi-Con Inc
Overview of EMVA160ADA151MF80G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA160ADA151MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9219
|
Newark | Aluminum Electrolytic Capacitor 150Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA160ADA151MF80G RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3600 | Buy Now |
DISTI #
565-EMVA160ADA151MF80GCT-ND
|
DigiKey | CAP ALUM 150UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1400 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.1520 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 110mA 2000h 85°C T/R RoHS: Compliant |
5400 In Stock |
|
$0.1012 / $0.1749 | Buy Now |
DISTI #
62387965
|
Verical | Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 110mA 2000h 85°C T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2141 | Americas - 5400 |
|
$0.1429 / $0.2274 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 110mA 2000h 85°C T/R RoHS: Compliant |
5400 In Stock |
|
$0.1012 / $0.1749 | Buy Now |
Part Details for EMVA160ADA151MF80G
EMVA160ADA151MF80G CAD Models
EMVA160ADA151MF80G Part Data Attributes
|
EMVA160ADA151MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA160ADA151MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Series | MVA | |
Size Code | 2826 | |
Width | 6.6 mm |